Durable 340123 waste paper basket black plastic sturdy design 12L

Order Code:

16-2244

Brand: Durable MPN: 340123 EAN-13: 4005546301976
  • Country of Origin: China
  • View All

Discontinued


Durable 340123 waste paper basket is engineered from robust black plastic, ensuring a sturdy design suitable for various environments requiring reliable waste management solutions. This waste paper basket, part of the Waste Bins & Recycling Bins category, features a solid construction that supports everyday use in offices, industrial settings, and laboratories, where durability and resilience to wear are critical. Its uniform structure and materials make it ideal for straightforward integration into existing waste disposal systems, providing a practical solution for maintaining cleanliness and organisation.
Type Waste paper basket
Capacity 12L
Dimensions 310 x 400mm
Height 400mm
Material Stainless steel
Volume 12

Trustpilot