Durable 340023 waste paper basket 5L stainless steel silver 205x290mm

Order Code:

16-2243

Brand: Durable MPN: 340023 EAN-13: 4005546301969
  • Country of Origin: China
  • View All

Discontinued


Durable 340023 is a stainless steel waste paper basket with a capacity of 5 litres, designed for efficient waste management. This model measures 205 mm in diameter and 290 mm in height, making it suitable for compact spaces while maintaining a sleek, modern appearance. Constructed from high-quality stainless steel, this silver waste bin offers durability and resistance to corrosion, ensuring a long service life. Its application is ideal in environments such as offices, laboratories, and other professional settings where adherence to cleanliness and hygiene is crucial. The straightforward design allows for easy integration into various interior layouts, supporting both aesthetic and functional objectives.
Type Waste paper basket
Capacity 5l
Dimensions (Ø x H) 205 mm x 290 mm
Colour Silver
Depth 260mm
Diameter 205mm
Height 290mm
Lid Yes
Material Stainless steel
Shape circular
Volume 5
Weight 1.080

Trustpilot