Christmas Opening Hours and Delivery Dates here

Durable 333423 Wall Ashtray Metal Epoxy Coated Lockable 4L 2 Keys

Order Code:

08-9542

Brand: Durable MPN: 333423 EAN-13: 4005546989204
  • Country of Origin: Netherlands
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £124.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Durable wall-fitted ashtray, model 333423, is constructed from metal and includes a collection container. This cigarette-chain ashtray is designed for hanging, making it ideal for outdoor smoking areas. Typically used in public spaces, it helps manage cigarette waste effectively.
Type Wall-fitted ashtray
Capacity 4l
Colour Silver (metallic)
Depth 107mm
Height 450mm
Material Metal
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot