Durable 333223 Waste Paper Basket with Ashtray Metal Silver 17L Diam.250xH630mm

Order Code:

08-9541

Brand: Durable MPN: 333223 EAN-13: 4005546989129
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 333223 is a silver, metal waste paper basket with a 17-litre capacity and integrated ashtray. Its flame-extinguishing design enhances safety by minimizing fire risks. This bin is ideal for offices and public spaces where smoking is permitted.
Type Waste paper basket
Capacity 17l
Dimensions (Ø x H) 250 mm x 630 mm
Colour Silver
Diameter 250mm
Height 630mm
Material Metal
Width 250mm

Trustpilot