Durable 333201 Waste Basket 17L Metal Black With Ashtray Fire-Safe Design

MPN
333201
Brand
Durable
EAN-13
4005546989143
Order Code
08-9540
Country of Origin
Netherlands

Discontinued


The Durable waste paper basket 333201 is a 17-litre metal bin with a diameter of 250 mm and height of 630 mm, featuring a flame-extinguishing design. This black bin includes an integrated ashtray, making it ideal for areas where smoking is permitted. It is typically used in commercial and public spaces to safely manage waste and minimise fire hazards.
Type Waste paper basket
Capacity 17l
Dimensions (Ø x H) 250 mm x 630 mm
Colour Black
Diameter 250mm
Height 630mm
Material Metal
Weight 4390g
Width 250mm

Trustpilot