Durable 333058 Waste Paper Basket 17L Anthracite Metal with Ashtray

Order Code:

08-9539

Brand: Durable MPN: 333058 EAN-13: 4005546989044
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 333058 is a 17-litre metal waste paper basket with integrated ashtray, designed for practical use in public spaces. Measuring 260 mm in diameter and 620 mm in height, it features an anthracite finish for a sleek appearance. Ideal for offices and outdoor areas, it combines functionality and style for effective rubbish disposal.
Type Waste paper basket
Capacity 17l
Dimensions (Ø x H) 260 mm x 620 mm
Colour Anthracite
Diameter 260mm
Height 620mm
Material Metal

Trustpilot