Durable 333023 Waste Basket 17L Metal Black with Ashtray Fire Safe

Order Code:

08-9538

Brand: Durable MPN: 333023 EAN-13: 4005546989006
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 333023 is a black metal waste paper basket with a 17-litre capacity and includes an integrated ashtray. It is designed with dimensions of 260 mm in diameter and 620 mm in height. This product is ideal for use in office spaces where both waste disposal and cigarette ash containment are needed.
Type Waste paper basket
Capacity 17l
Dimensions (Ø x H) 260 mm x 620 mm
Colour Black
Diameter 260mm
Height 620mm
Material Metal
Width 260mm

Trustpilot