Durable 333001 Garbage bin 17 l Black with ashtray 305x302x687 mm

Order Code:

16-2240

Brand: Durable MPN: 333001 EAN-13: 4005546989020
  • Country of Origin: Netherlands
  • View All

Discontinued


Durable 333001, also referred to as 466325, presents an efficient waste management solution with its 17-litre capacity black garbage bin that expertly combines functionality and convenience. Engineered with precise dimensions of 305 mm in width, 302 mm in depth, and 687 mm in height, the product features an integrated ashtray, facilitating both waste disposal and cigarette waste management. Its robust construction ensures durability under typical usage conditions, making it suitable for application in environments such as industrial facilities, offices, and public areas where waste segregation is paramount. Crafted to withstand regular use, this product provides a reliable option for maintaining cleanliness and order in engineering settings where dual-function waste receptacles are required.
Type Garbage bin
Capacity 17l
Dimensions (L x W x H) 305 x 302 x 687 mm
Ashtray Capacity 17l
Colour Black
Content 1
Height 687mm
Length 305mm
Material Steel Plate
Product type description Standascher
Volume 17l
Width 302mm

Trustpilot