Durable 330701 Waste Basket Steel Black Self-Extinguishing 60L 1 Piece

Order Code:

08-9537

Brand: Durable MPN: 330701 EAN-13: 4005546988580
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 330701 is a steel waste paper basket with a 60-litre capacity, measuring 375 mm in diameter and 662 mm in height, and comes in a sleek black finish. This flame-extinguishing bin is designed for safety, serving as a self-extinguishing trash can to prevent fire hazards. Ideal for office and home use, it is perfect for disposing of paper waste securely.
Type Waste paper basket
Capacity 60l
Dimensions (Ø x H) 375 mm x 662 mm
Colour Black
Diameter 375mm
Flame-proof Yes
Height 662mm
Material Steel

Trustpilot