Durable 330610 Waste paper basket Metal Grey 30L 315mm x 492mm

Order Code:

16-2239

Brand: Durable MPN: 330610 EAN-13: 4005546988528
  • Country of Origin: Germany
  • View All

Discontinued


Durable 330610 is a waste paper basket type explicitly designed for efficiency and longevity in waste management solutions. This model features a robust metal construction in a grey finish, offering a substantial capacity of 30 litres. With dimensions of 315 mm in diameter and 492 mm in height, this basket is ideal for both small and large office environments, accommodating substantial volumes of waste paper while maintaining a compact footprint. Its design ensures stability and durability, making it suitable for rigorous use in various settings, such as corporate offices, educational institutions, and industrial operations where efficient waste disposal is essential. This product serves as a reliable option in engineering and facility management contexts, where maintaining a tidy and organised space is critical.
Type Waste paper basket
Capacity 30l
Dimensions (Ø x H) 315 mm x 492 mm
Colour Grey
Diameter 315mm
Fire-suppression rim Yes
Height 492mm
Material Metal
Shape circular
Volume 30
Weight 2.78

Trustpilot