Durable 330601 Waste paper basket 30L Metal Black 315mm x 492mm

Order Code:

16-2238

Brand: Durable MPN: 330601 EAN-13: 4005546988542
  • Country of Origin: Germany
  • View All

Discontinued


Durable 330601 is a robust waste paper basket designed with precision for optimal utility in professional and industrial environments. This waste bin features a 30-litre capacity and is constructed from durable metal, ensuring long-lasting performance and resistance to everyday wear and tear. With dimensions of 315 mm in diameter and a height of 492 mm, this waste paper basket provides ample space for waste disposal while maintaining a compact footprint suitable for a variety of settings. Its sleek black finish allows for integration into both contemporary office spaces and industrial workshops where efficient waste management is crucial. The Durable 330601 waste paper basket is especially suitable for environments requiring reliable, heavy-duty waste containers, enhancing cleanliness and organisation in work areas.
Type Waste paper basket
Capacity 30l
Dimensions (Ø x H) 315 mm x 492 mm
Colour Black
Diameter 315mm
Fire-suppression rim Yes
Height 492mm
Length 315mm
Material Metal
Shape circular
Volume 30
Weight 3245g
Width 315mm

Trustpilot