Durable 330523 Waste Basket Steel 15L Flame-Suppression TÜV Certified

Order Code:

08-9536

Brand: Durable MPN: 330523 EAN-13: 4005546988467
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 330523 waste paper basket has a capacity of 15 litres and features a self-extinguishing design. Constructed from steel with a silver finish, it measures 260 mm in diameter and 357 mm in height. Ideal for offices and public spaces, this bin offers increased safety against fires.
Type Waste paper basket
Capacity 15L
Dimensions (Ø x H) 260 mm x 357 mm
Colour Silver
Diameter 260mm
Flame-proof Yes
Height 357mm
Material Steel

Trustpilot