Durable 330510 Waste Paper Basket 15L Steel Grey Self-Extinguishing

Order Code:

08-9535

Brand: Durable MPN: 330510 EAN-13: 4005546988481
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 330510 is a steel grey waste paper basket with a capacity of 15 litres, measuring 260 mm in diameter and 357 mm in height. It features a self-extinguishing design, ideal for enhancing safety in offices or homes. This flame-extinguishing waste bin effectively minimises the risk of fire, making it a reliable choice for disposing of paper waste.
Type Waste paper basket
Capacity 15l
Dimensions (Ø x H) 260 mm x 357 mm
Colour Grey
Diameter 260mm
Flame-proof Yes
Height 357mm
Material Steel

Trustpilot