Durable 330501 Waste Paper Basket 15L Steel Black Flame-Suppression

Order Code:

08-9534

Brand: Durable MPN: 330501 EAN-13: 4005546988504
  • Country of Origin: Netherlands
  • View All

Discontinued


The Durable 330501 is a steel waste paper basket with a capacity of 15 litres and dimensions of 260 mm by 357 mm in black. This self-extinguishing bin is designed to enhance safety by reducing fire hazards. Ideal for offices, homes, or any environment where waste disposal needs to be efficient and fire-safe.
Type Waste paper basket
Capacity 15L
Dimensions (Ø x H) 260 mm x 357 mm
Colour Black
Diameter 260mm
Flame-proof Yes
Height 357mm
Length 260mm
Material Steel
Width 260mm

Trustpilot