Durable 311302 Multi-Function Trolley White 6 Shelves 4 Rollers 528x748x592mm

MPN
311302
Brand
Durable
EAN-13
4005546727639
Order Code
08-9533
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £176.00 £149.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

The Durable multi-purpose trolley, model 311302, measures 528 x 748 x 592 mm. It is designed for versatile use, featuring sturdy construction suitable for both office and home environments. Typical applications include transporting supplies, organising materials, or serving as additional storage space.
Type Multi-purpose trolley
Colour White
Castors Yes
Depth 592mm
Dimensions (W x H x D) 528 x 748 x 592 mm
Height 748mm
Load Capacity 60kg
Number of Shelves 6
Rack size 483 mm (19")
Width 528mm

Reviews

Be the first to submit a review

Trustpilot