Durable 309501 Suspension File Trolley Black 1Pc FilingFiling

MPN
309501
Brand
Durable
EAN-13
4005546987828
Order Code
16-2237
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.59 £58.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 07/09/2026

Durable 309501 black suspension file trolley, referenced by the part number 2265117, is designed for efficient filing solutions in both office and industrial environments. This robust trolley accommodates a variety of suspension files, ensuring orderly, mobile document storage. Engineered for durability, its construction features high-quality materials that provide stability and allow for easy manoeuvrability, making it suitable for dynamic workplaces where organisation and accessibility are paramount. Common applications include use in administrative offices, document archives, and any setting requiring a reliable, transportable filing system.
Type Suspension file trolley
Number of Compartments Folders
Colour Black
Content 1
Height 592mm
Length 368mm
Weight 4.76
Width 655mm

Reviews

Be the first to submit a review

Trustpilot