Durable 268007 DURALUX Manila folder Dark blue A4+ Label holder 97x57mm

MPN
268007
Brand
Durable
EAN-13
4005546215648
Order Code
16-2233
Country of Origin
Germany

Discontinued


Durable 268007 is a product, also identified as 2110726, known for its robust construction and utility in diverse organisational settings. The Duralux Manila folder, available in a sophisticated dark blue hue, is designed to fit A4+ documents seamlessly, ensuring optimum protection and categorisation of contents. With dimensions of 97x57mm, this folder includes a label holder for efficient identification, making it an ideal choice for engineering environments that require systematic filing of technical documents, project plans, and design schematics. The durable material and precise manufacturing offer long-lasting performance under frequent handling, relevant to both office settings and technical workshops where orderly information management is paramount.
Type Manila Folder
Colour Blue
Size A4
Filing mechanism Material Film
Filing mechansim Yes
Front Side Material PVC
Height 310mm
Pocket Yes
Width 240mm

Alternatives (1)


Trustpilot