Durable 268003 DURALUX Manila folder A4+ Red Label holder 97x57mm Tear protect

MPN
268003
Brand
Durable
EAN-13
4005546201610
Order Code
16-2232
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)

Discontinued


Durable 268003 is a product designed as a DURALUX Manila folder with a red label holder, measuring 97x57mm, and featuring tear protection. Also known under the alternate description 2110745, this manila folder is engineered to provide durability and resilience, making it suitable for environments where documents need to be safely stored and frequently accessed. The A4+ size accommodates larger documents, while the tear protect feature ensures longevity by reducing wear and tear during regular use. Common engineering applications for this product include organised filing systems in both industrial and office settings, where robust document management is essential. This folder offers an efficient solution for document categorisation and protection in various professional settings.
Type Manila Folder
Colour Red
Size A4
Filing mechansim Yes
Front Side Material PVC
Pocket Yes

Alternatives (3)


Trustpilot