Durable 268002 DURALUX A4+ Manila Folder White Tear Protection Label Holder

MPN
268002
Brand
Durable
EAN-13
4005546201603
Order Code
16-2231
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Durable 268002 is a manila folder engineered to withstand rigorous handling, known alternatively as 2110744 - Durable 268002. This A4+ white folder features tear protection and an integrated label holder, ensuring both durability and ease of document organisation. The folder's robust construction makes it ideal for environments such as archives, offices, and libraries, where frequent handling is required. Designed to accommodate A4 and larger documents, the folder supports efficient filing systems and enhances the lifespan of stored documents by providing a reliable safeguard against physical damage.
Type Manila Folder
Colour White
Size A4
Filing mechansim Yes
Front Side Material PVC
Pocket Yes
Weight 72

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot