Durable 268001 DURALUX Manila folder Black A4+ Label holder Tear protection

MPN
268001
Brand
Durable
EAN-13
4005546201597
Order Code
16-2230
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Red White
View Full Product Range (4)

Discontinued


Durable 268001, also known as 2110743, is a robust Manila folder engineered to accommodate documents exceeding standard A4 size, making it suitable for organising larger sheets. The folder is constructed in a durable black colour with a label holder, facilitating clear identification and easy access to stored documents. Reinforced with tear protection, this folder is designed to withstand frequent handling in demanding environments. Typical engineering applications include usage in office settings, technical documentation storage, and archiving engineering project paperwork, where document integrity and accessibility are paramount. This product represents a practical solution for engineers requiring reliable document management.
Type Manila Folder
Colour Black
Size A4
Filing mechansim Yes
Front Side Material PVC
Pocket Yes
Weight 72

Alternatives (3)


Trustpilot