Durable 233201 Clipboard Black 263mm X 385mm Durable And Portable

MPN
233201
Brand
Durable
EAN-13
4005546206240
Order Code
16-2198
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Durable 233201 is a robust clipboard designed to provide a stable writing surface with dimensions of 263 mm in width and 385 mm in height, incorporating a sleek black finish. This clipboard falls within the category of project boards, offering durability and portability ideal for various professional settings. It is engineered to withstand frequent handling and can be effectively utilised in environments requiring reliable documentation or data collection, such as construction sites, engineering inspections, or field research areas. The clipboard's sturdy construction ensures it remains a consistent tool under challenging conditions, supporting a range of applications from technical drawing review to on-site note-taking.
Colour Black
Paper Size A4
Cover Yes
Type Cilpboard folio

Reviews

Be the first to submit a review

Trustpilot