Durable 231519 Plastic sleeve A4 Portrait Plastic 0.15 mm 100 pcs Punched

MPN
231519
Brand
Durable
EAN-13
4005546217338
Order Code
16-2197
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Glassy Transparent Transparent, Yellow, Red, Green, Blue
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Durable 231519, 3064921, is a set of A4 portrait plastic sleeves manufactured to precise specifications. Each sleeve is crafted from resilient 0.15 mm plastic, delivering exceptional durability for document protection. Designed with a punched format, these sleeves are suitable for use with lever arch files, ring binders, or other filing systems, enabling organised document storage and easy access. Common applications include protecting engineering drawings, technical manuals, or operational documents from typical environmental stressors experienced in office or lab environments. These sleeves ensure preservation and visibility of contents while maintaining a professional and organised filing system.
Type Plastic sleeve
Size A4
Colour Glassy

Reviews

Be the first to submit a review

Trustpilot