Durable 230958 RFID card case 75x102mm anthracite grey plastic

MPN
230958
Brand
Durable
EAN-13
4005546981963
Order Code
16-2196
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Durable's product, with the manufacturer's part number 230958, is an RFID secure card case designed for holding debit cards, credit cards, or business cards. Made from sturdy anthracite grey plastic, this case measures 75 mm in width and 102 mm in height, providing ample space for multiple cards while ensuring compactness. The RFID blocking technology integrated into the case is engineered to protect sensitive card information from unauthorised access, making it ideal for environments requiring enhanced data security measures. Commonly used in sectors where data protection is critical, such as financial services, corporate settings, or by individuals who frequently travel, this case offers a practical solution for safeguarding cards from electronic theft.
Type RFID SECURE
Colour Black
Size A4
Cover Material Plastic
Dimensions (W x H) 75 mm x 102 mm
Height 102mm
No. of sleeves 8
Width 75mm

Reviews

Be the first to submit a review

Trustpilot