Durable 196623 Key cabinet KEY BOX CODE 36 Silver 36 hooks

MPN
196623
Brand
Durable
EAN-13
4005546104478
Order Code
16-2192
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £162.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Durable 196623 is a key cabinet designed for secure and organised key management solutions, identified by its alternate description, 1546192 - Durable 196623. This robust key box, coded in a sleek silver finish, features 36 hooks to systematically accommodate an equivalent number of keys. It is constructed from high-quality materials, ensuring durability and resilience in various environments. This key cabinet is particularly suited for engineering facilities, office complexes, and industrial settings where structured access control and key allocation are paramount. Its compact design facilitates easy wall-mounting installation, integrating seamlessly into existing security frameworks.
Type Key cabinet
Height 280mm
Width 302mm
Length 118mm
Colour Silver
Depth 118mm
Dimensions (L x W x H) 118 x 302 x 280 mm
Hooks 36
Product Type Key cabinet
Weight 2.2kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot