Durable 180804 Floor Marking Window A4 Removable Yellow 10 Pieces Self-Adhesive

MPN
180804
Brand
Durable
EAN-13
4005546726007
Order Code
08-9532
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.16 £45.19
10+ £43.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Durable produces the 180804 floor marking window, available in packs of 10 pieces, which features a removable adhesive design for easy application. This yellow A4-sized floor window is ideal for marking parking places and pallet identification. The product dimensions are 401 mm in width and 314 mm in height, suitable for clear and organised floor signage.
Type Footprint floor marker
Colour Yellow
Height 314mm
Width 401mm

Reviews

Be the first to submit a review

Trustpilot