Durable 180704 Floor Window A5 Removable Yellow 10 Pieces 314x252 mm

MPN
180704
Brand
Durable
EAN-13
4005546725994
Order Code
08-9531
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.63 £38.79
10+ £37.42
50+ £37.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Durable, the 180704 floor marking window is a removable, yellow adhesive bag measuring 314 mm x 252 mm. This product is ideal for parking place and pallet identification applications. Each package contains 10 pieces for easy and clear floor marking.
Type Footprint floor marker
Colour Yellow
Height 252mm
Width 314mm

Reviews

Be the first to submit a review

Trustpilot