Durable 1800506221 Lid for Durabin Eco 90 Litter Bin Black Plastic 507x60x470m

Order Code:

16-2185

Brand: Durable MPN: 1800506221 EAN-13: 4005546738956
  • Country of Origin: Poland
  • View All

Discontinued


Durable 1800506221 is the specific lid that fits the Durabin Eco 90 litre waste bin. The construction of the lid utilises robust black plastic, ensuring durability and longevity, with precise dimensions measuring 507 mm in width, 60 mm in height, and 470 mm in depth. Engineered for optimal waste management solutions, this lid is designed to securely enclose the Durabin Eco 90, helping to maintain hygienic conditions by containing odours and preventing waste exposure. The lid is particularly applicable in environments such as office spaces, public facilities, and industrial sites requiring efficient waste containment and retrieval. Its dimensions and material make it a suitable choice for settings that demand both functionality and durability in waste management.
Type Lid
Capacity 90L
Dimensions (W x H x D) 507 x 60 x 470 mm
Colour Black
Content 1
Depth 470mm
Height 60mm
Material Plastic
Rack size 483 mm (19")
Weight 0.880
Width 507mm

Trustpilot