Durable 1800506050 Durabin Eco Lid Grey Plastic 507x60x470mm Litter Bin

Order Code:

16-2184

Brand: Durable MPN: 1800506050 EAN-13: 4005546738932
  • Country of Origin: Poland
  • View All

Discontinued


Durable 1800506050, Durabin Eco Lid is designed for efficiently covering waste bins and recycling bins. This lid is crafted from robust grey plastic, with dimensions of 507 mm in width, 60 mm in height, and 470 mm in depth, ensuring compatibility with a range of standard-sized containers. Engineered for durability and environmental responsibility, its construction supports sustainable waste management practices. The Durabin Eco Lid is particularly suited for use in industrial and commercial settings where managing waste efficiently is paramount. This component is integral for maintaining containment of odours and ensuring the hygienic collection of refuse materials.
Type Lid
Capacity N/A
Dimensions (W x H x D) 507 x 60 x 470 mm
Colour Grey
Content 1
Depth 470mm
Height 60mm
Material Plastic
Rack size 483 mm (19")
Weight 1.052
Width 507mm

Trustpilot