Durable 1800505221 Garbage bin 90L Plastic Black WxHxD 520x610x490mm

Order Code:

16-2183

Brand: Durable MPN: 1800505221 EAN-13: 4005546738918
  • Country of Origin: Poland
  • View All

Discontinued


Durable 1800505221 is a robust waste bin featuring a 90-litre capacity, constructed from high-quality plastic, designed for efficient waste management. The bin's dimensions are 520 mm in width, 610 mm in height, and 490 mm in depth, offering a substantial volume while maintaining a compact footprint suitable for various settings. Its black colour and durable construction make it an ideal choice for industrial, commercial, and institutional applications where sturdy waste containment is essential. The bin is particularly well-suited for environments requiring frequent waste disposal and can serve effectively in recycling programmes or general waste collection within manufacturing facilities, warehouses, and office complexes.
Type Garbage bin
Capacity 90L
Dimensions (W x H x D) 520 x 610 x 490 mm
Colour Black
Content 1
Depth 490mm
Height 610mm
Material Plastic
Rack size 483 mm (19")
Volume 90l
Weight 2.740
Width 520mm

Trustpilot