Durable 1800505050 Durabin Eco 90 Garbage bin Grey Plastic 90L

Order Code:

16-2182

Brand: Durable MPN: 1800505050 EAN-13: 4005546738970
  • Country of Origin: Poland
  • View All

Discontinued


Durable 1800505050, Durabin Eco 90 waste bin, is a robust waste management solution constructed from high-quality grey plastic. This bin has a capacity of 90 litres and measures 520 mm in width, 610 mm in height, and 490 mm in depth, making it suitable for efficiently handling waste in various environments. Known for its durability, it is designed to withstand daily use in demanding settings such as industrial facilities, commercial spaces, and public institutions. The design facilitates easy cleaning and maintenance, thereby ensuring longevity and hygiene. This waste bin is an exemplary choice for engineers seeking a reliable option for spatially constrained or heavy-duty applications in waste management systems.
Type Garbage bin
Capacity 90L
Dimensions (W x H x D) 520 x 610 x 490 mm
Colour Grey
Content 1
Depth 490mm
Height 610mm
Material Plastic
Rack size 483 mm (19")
Volume 90l
Weight 2.741
Width 520mm

Trustpilot