Durable 1800504221 DURABIN ECO Lid Plastic 520x295x275mm Black

MPN
1800504221
Brand
Durable
EAN-13
4005546732541
Order Code
08-9530
Country of Origin
Poland

Discontinued


The Durable DURABIN ECO 1800504221 Lid is made of black plastic and measures 520 x 295 x 275 mm. This lid is designed to fit securely on a waste bin, making it ideal for managing rubbish in both residential and commercial settings. Its durable construction ensures long-lasting use.
Type Lid
Capacity N/A
Dimensions (W x H x D) 520 x 295 x 275 mm
Colour Black
Depth 275mm
Height 295mm
Material Plastic
Weight 450g
Width 520mm

Trustpilot