Durable 1800504050 DURABIN ECO Lid Grey Plastic 520x295x275mm

MPN
1800504050
Brand
Durable
EAN-13
4005546732565
Order Code
08-9529
Country of Origin
Poland

Discontinued


The Durable DURABIN ECO 1800504050 is a grey plastic lid designed to fit waste bins with dimensions of 520 x 295 x 275 mm. It is suitable for use in various environments to contain and manage litter or rubbish effectively. This lid helps create a tidy and organised waste disposal area.
Type Lid
Capacity N/A
Dimensions (W x H x D) 520 x 295 x 275 mm
Colour Grey
Depth 275mm
Height 295mm
Material Plastic
Weight 450g
Width 520mm

Trustpilot