Durable 176307 Label Holder Self-Adhesive Dark Blue A6 163x120mm 50Pieces

MPN
176307
Brand
Durable
EAN-13
4005546981529
Order Code
08-9526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.84
10+ £60.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Durable 176307 label holder is a self-adhesive container identification solution with dimensions of 163 mm by 120 mm, suitable for A6 landscape documents. Its dark blue colour and durable construction make it ideal for labelling, logistics and inventory management in various organisational settings. This product package contains 50 pieces, allowing for extensive use in both office and industrial environments.
Type Label holder (self-adhesive)
Colour Dark blue
Dimensions (W x H) 163 mm x 120 mm
Divider height 105mm
Height 120mm
Insert width 148mm
Material Polypropylene
Pack Size 50 pcs/pack
Paper Size A6 landscape
Width 163mm

Reviews

Be the first to submit a review

Trustpilot