Durable 176207 Label Holder Self-Adhesive Blue 163x67mm 50 Pieces

MPN
176207
Brand
Durable
EAN-13
4005546981666
Order Code
08-9525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £69.20 £68.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Durable 176207 is a self-adhesive label holder measuring 163 mm by 67 mm, designed for effective organisation and identification. These blue label holders are ideal for use in storage shelf labelling, container identification, and logistics. They come as a pack of 50, providing a convenient solution for various labelling needs.
Type Label holder (self-adhesive)
Colour Dark blue
Dimensions (W x H) 163 mm x 67 mm
Divider height 67mm
Height 67mm
Insert width 150mm
Material Polypropylene
Pack Size 50 pcs/pack
Width 163mm

Reviews

Be the first to submit a review

Trustpilot