Durable 175907 Label Holder Dark Blue Self-Adhesive 113x53mm Pack of 50

MPN
175907
Brand
Durable
EAN-13
4005546981659
Order Code
08-9524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.57 £55.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Durable's 175907 Label Holder is a dark blue, self-adhesive accessory measuring 113 mm by 53 mm by 1.7 mm. This versatile label holder is ideal for storage shelf identification, container identification, and logistics bag tagging. It provides a practical solution for organising and labelling in offices and warehouses.
Type Label holder (self-adhesive)
Colour Dark blue
Depth 1.7mm
Dimensions (W x H x D) 113 x 53 x 1.7 mm
Divider height 38mm
Height 53mm
Insert width 100mm
Material Polypropylene
Pack Size 50 pcs/pack
Width 113mm

Reviews

Be the first to submit a review

Trustpilot