Durable 175707 Label Pocket Magnetic 223x81.5mm 50Pieces

MPN
175707
Brand
Durable
EAN-13
4005546981505
Order Code
08-9523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £111.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Durable Magnetic Label Pocket, with dimensions of 223 mm x 81.5 mm, is designed for effective storage shelf identification and container labelling. Featuring a magnetic label holder, it provides easy attachment to metallic surfaces, ensuring flexible and reliable use. Typical applications include organisation and identification in logistics and storage environments.
Type Magnetic label pocket
Colour Dark blue
Dimensions (W x H) 223 mm x 81.5 mm
Height 81.5mm
Material Polypropylene
Width 223mm

Reviews

Be the first to submit a review

Trustpilot