Durable 175607 Magnetic Label Pocket 148x105mm 50Pieces

MPN
175607
Brand
Durable
EAN-13
4005546981499
Order Code
08-9522
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.85 £96.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Durable 175607 Magnetic Label Pocket consists of 50 clear pockets measuring 148 mm x 105 mm each, designed for easy attachment to metal surfaces. Ideal for logistics and identification tasks, these pockets securely hold documents or labels in place. Commonly used for container identification, the magnetic document bags are perfect for efficient organisation and visibility in warehouses or other storage facilities.
Type Clear pocket
Colour Blue
Height 12cm
Paper Size A6 landscape
Width 16.3cm

Reviews

Be the first to submit a review

Trustpilot