Durable 175404 Wire Label Holder A4 Yellow 50 Pieces for Efficient Logistics

MPN
175404
Brand
Durable
EAN-13
4005546997193
Order Code
08-9521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £142.00
10+ £138.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Durable 175404 wire label holder features a transparent pocket with a wire holder, allowing for easy identification and display of documents. Measuring 297 mm by 210 mm, it is designed for A4 landscape orientation. Ideal for logistics and container identification, this product is supplied in packs of 50 pieces.
Type Wire label holder
Colour Yellow
Dimensions (W x H) 297 mm x 210 mm
Divider height 280mm
Height 210mm
Insert width 311mm
Material Polypropylene
Pack Size 50 pcs/pack
Paper Size A4 landscape
Width 297mm

Reviews

Be the first to submit a review

Trustpilot