Durable 175304 Wire Label Holder Yellow A4 210x297mm 50Piece Efficient Labelling

MPN
175304
Brand
Durable
EAN-13
4005546997186
Order Code
08-9520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Durable 175304 wire label holder features a transparent pocket with a wire holder for secure placement. Measuring 210 mm by 297 mm in an A4 portrait format, it's ideal for container identification and logistics applications. This sturdy label holder, available in a pack of 50, is perfect for organising documents and ensuring clear bearing identification.
Type Wire label holder
Colour Yellow
Dimensions (W x H) 210 mm x 297 mm
Height 297mm
Pack Size 50 pcs/pack
Paper Size A4 portrait
Width 210mm

Reviews

Be the first to submit a review

Trustpilot