Durable 175207 Brochure Holder blue wire 223mm x 218mm leaflet accessory

MPN
175207
Brand
Durable
EAN-13
4005546109114
Order Code
16-2181
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Durable 175207, 1711301, is a brochure holder made from robust blue wire. It accommodates leaflets with dimensions of up to 223 mm by 218 mm, making it suitable for displaying larger brochures in a stable and organised manner. The wire construction provides a lightweight yet sturdy frame, ensuring durability in various environments such as office lobbies, trade shows, or public information centres. Its design facilitates easy visibility and access to promotional materials, while its compact form allows for efficient use of space on counters or desks. This accessory is engineered to enhance presentation and accessibility in professional and commercial settings.
Type Kennzeichnungstasche Bügel A5 quer d.bl 50 St./Pack.
Colour Blue
Content 50
Height 218mm
Product Type Wire label holder
Width 223mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot