Durable 175204 Wire Label Holder Yellow A5 210x148mm 50 Pc Efficient Labelling

MPN
175204
Brand
Durable
EAN-13
4005546997100
Order Code
08-9519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £113.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Durable's wire label holder, model 175204, is a yellow A5 landscape identification pocket measuring 210 mm by 148 mm. It features a transparent pocket with a wire holder, ideal for container identification in logistics. Typically used for bearing identification, it comes in a pack of 50 pieces.
Type Wire label holder
Colour Yellow
Dimensions (W x H) 210 mm x 148 mm
Divider height 218mm
Height 148mm
Insert width 223mm
Material Polypropylene
Pack Size 50 pcs/pack
Paper Size A5 landscape
Width 210mm

Reviews

Be the first to submit a review

Trustpilot