Durable 174807 Magnetic Label Pocket W311xH280mm 10 Pack

MPN
174807
Brand
Durable
EAN-13
4005546109077
Order Code
08-9518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £60.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Durable Magnetic Label Pocket, model 174807, measures 311 mm by 280 mm and is sold in packs of 10. This magnetic document bag securely holds and displays labels on containers, enhancing logistics and identification processes. Its robust design makes it ideal for use in inventory management and warehouse settings.
Type Magnetic label pocket
Colour Dark blue
Dimensions (W x H) 311 mm x 280 mm
Height 280mm
Paper Size A4 landscape
Width 311mm

Reviews

Be the first to submit a review

Trustpilot