Durable 174707 Magnetic Label Pocket 223x368mm 10 Piece Pack

MPN
174707
Brand
Durable
EAN-13
4005546109060
Order Code
08-9517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Durable Magnetic Label Pocket 174707 is designed with a size of 223 mm x 368 mm and comes in a set of 10 pieces. This magnetic marking and identification bag offers a convenient solution for securely displaying labels, documents, or information on metal surfaces. Its typical applications include container identification and logistics operations, where clear and accessible labelling is essential.
Type Magnetic label pocket
Colour Dark blue
Dimensions (W x H) 223 mm x 368 mm
Height 368mm
Paper Size A4
Width 223mm

Reviews

Be the first to submit a review

Trustpilot