Durable 174607 Magnetic label pocket 223x218mm 10 pieces Storage identifiers

MPN
174607
Brand
Durable
EAN-13
4005546109053
Order Code
16-2180
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable 174607 Magnetic Label Pocket is that offers a reliable solution for efficient storage identification. Also referred to as 2163493 - Durable 174607, this product features a robust construction for enhanced durability and is designed to firmly attach to metal surfaces using its integrated magnetic backing. With dimensions of 223x218 mm, it accommodates a range of label sizes, providing clear visibility and easy label updates. These label pockets are especially beneficial in industrial and engineering environments, where they facilitate organised inventory management and streamline workflow processes by enabling straightforward identification of parts and components.
Type Magnetic label pocket
Colour Dark blue
Content 10
Dimensions (W x H) 223 mm x 218 mm
Height 218mm
Paper Size A5 landscape
Product Type Magnetic label pocket
Product type description Neodymium
Width 223mm

Reviews

Be the first to submit a review

Trustpilot