Durable 174407 Magnetic Label Pocket 233x313mm 50 Pieces Sturdy Design

MPN
174407
Brand
Durable
EAN-13
4005546109039
Order Code
08-9516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £144.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Durable 174407 Magnetic Label Pocket measures 233 mm x 313 mm and comes in a pack of 50. This product features a strong magnetic backing, ideal for securely holding labels on metal surfaces in warehouses or logistics environments. Typically used for container identification, the pocket ensures easy visibility and organisation of documents.
Type Magnetic label pocket
Colour Dark blue
Dimensions (W x H) 233 mm x 313 mm
Height 313mm
Material Polypropylene
Paper Size A4
Rack size 483 mm (19")
Width 233mm

Reviews

Be the first to submit a review

Trustpilot