Durable 174307 Magnetic Label Pocket 223x163mm 50 Pieces

MPN
174307
Brand
Durable
EAN-13
4005546109022
Order Code
08-9515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £115.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable's product, the Magnetic Label Pocket, measures 223 mm x 163 mm and is available in a set of 50 pieces. This magnetic marking bag is ideal for securely displaying documents and labels on metal surfaces, providing a convenient solution for container identification and logistics applications. Its robust design ensures reliability in various settings, making it an excellent choice for bearing identification and use as a label holder in industrial environments.
Type Magnetic label pocket
Colour Dark blue
Dimensions (W x H) 223 mm x 163 mm
Height 163mm
Material Polypropylene
Paper Size A5 landscape
Width 223mm

Reviews

Be the first to submit a review

Trustpilot