Durable 174207 Magnetic label holder blue 150 mm x 76 mm durable accessory

MPN
174207
Brand
Durable
EAN-13
4005546109015
Order Code
16-2179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable 174207 is a magnetic label holder with dimensions of 150 mm by 76 mm, featuring a robust blue exterior designed for extended use in industrial and commercial environments. This product, also known as 1711306 - Durable 174207, provides a practical solution for organising and easily updating information on metal surfaces. Its strong magnetic backing ensures secure attachment while allowing for quick repositioning as needed. This holder finds applications in environments such as warehouses and manufacturing plants where clear labelling of shelves, bins, or machinery is essential for efficient operations and workflow management. The durable construction of the holder ensures long-lasting performance in demanding settings.
Type Etikettentasche 150x67mm magn. d.bl 50 St./Pack.
Colour Blue
Content 50
Height 76mm
Product Type Magnetic label holder
Width 150mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot