Durable 174107 Magnetic label holder blue 100 mm x 38 mm leaflet holder

MPN
174107
Brand
Durable
EAN-13
4005546109008
Order Code
16-2178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Durable 174107 is engineered by Durable, identified by an alternate description as 1711300. This magnetic label holder features a robust blue design, measuring 100 mm by 38 mm, specifically tailored for secure attachment to metallic surfaces. It is designed to facilitate the organisation and clear identification of items in a variety of settings, including industrial workspaces and warehouses, where quick and reliable labelling is essential. With its strong magnetic backing, the Durable 174107 ensures stability and ease of repositioning, making it a practical solution for dynamic environments where label adjustments are frequent.
Type Etikettentasche 100x38mm magn. d.bl 50 St./Pack.
Colour Blue
Content 50
Height 38mm
Product Type Magnetic label holder
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot