Durable 173404 Symbol Warning Sign, Industrial Trucks, Yellow/Black

Image Representative of Range

Durable 173404 Symbol Warning Sign, Industrial Trucks, Yellow/Black

MPN
173404
Brand
Durable
EAN-13
4005546983493
Order Code
11-7050
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.37 £22.41
10+ £21.36
50+ £21.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Durable produces the 173404 safety sign, which features a yellow and black industrial truck warning symbol. This product, identifiable by its barcode 04005546983493, is primarily used for safety markings in industrial environments. Its applications include designating areas where industrial trucks operate, enhancing workplace safety.
Type Footprint floor marker
Colour Yellow, Black
Height 0.4mm
Length 430mm
Width 430mm

Reviews

Be the first to submit a review

Trustpilot