Durable 172307 Marking Pocket A4 Blue Back Foil Easy Label Replacement

MPN
172307
Brand
Durable
EAN-13
4005546981710
Order Code
08-9506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £96.00
10+ £93.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Durable marking pocket, reference 172307, is a reliable label holder measuring 297 mm x 210 mm, designed for logistics use. It serves as a label carrier for attachment frames or containers, providing essential identification and protection for documents. With a capacity of 50 pieces, this product is perfect for maintaining organised and efficient warehouse operations.
Type Marking pocket
Colour Dark blue
Dimensions (W x H) 297 mm x 210 mm
Height 210mm
Paper Size A4 landscape
Width 297mm

Reviews

Be the first to submit a review

Trustpilot